GP Batteries GPCBCl1NGYUSB160 USB charging cable Grey 1m Apple Lightning plug

Order Code:

16-3520

Brand: GP MPN: GPCBCl1NGYUSB160 EAN-13: 4891199206160
Qty Was Unit Price (Ex VAT)
1+ £17.58 £13.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

GP GPCBCl1NGYUSB160 is a USB charging cable featuring a sleek grey design, measuring 1 metre in length. The cable is equipped with a USB 2.0 USB-A plug on one end and an Apple Lightning plug on the other, making it compatible with various Apple devices that require a Lightning connector. This cable assembly is designed for efficient data transfer and charging, suitable for both personal use and professional environments where precise and reliable connectivity between devices is essential. Typical applications for this cable include charging iPhones, iPads, and other compatible devices as well as facilitating data synchronisation between Apple devices and computers. The durable construction ensures long-lasting performance, meeting the expectations of technical users who demand quality and reliability in their electronic accessories.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB Lightning
Colour Grey
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 12 W @ 5 V / 2.4 A
Product Type USB charging cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot