GP Batteries GPACTCH33000 GP Discovery CH33 Mid Range Head Torch with 1 AA

MPN
GPACTCH33000
Brand
GP
EAN-13
4891199183294
Order Code
18-0536
Country of Origin
China

Discontinued


The GP Batteries Discovery CH33 Mid Range Head Torch takes only 1x AA alkaline battery, yet produces a powerful 100 lumen beam that can reach up to 40m. It also has 2 brightness modes and a red night vision option.


  • Light output: 100lm
  • Beam distance: 40m
  • High - Low light function
  • Red night light & flashing modes
  • Running time up to 6.5 hours
  • Adjustable angle
  • ANSI FL1 standard approved
  • IPX4 - water resistant
  • Impact resistant up to 1m
  • Supplied complete with 1x alkaline AA battery
  • Can also use NiMH rechargeable batteries
  • GP Batteries type CH33
Type Headtorch
Battery Type / Qty 1 x AA
Body Material Plastic
Colour Grey
Lamp Type LED
Luminous Intensity 100lm
Water Ingress IPX4

Trustpilot