GP Batteries GPACTCH32000 GP Discovery CH32 Entry Level Head Torch with 3 AAA

MPN
GPACTCH32000
Brand
GP
EAN-13
4891199183263
Order Code
18-0537
Country of Origin
China

Discontinued


The GP Batteries Discovery CH32 is a general use head torch that takes 3x AAA batteries. It produces a powerful 80 lumen beam that can reach up to 30m.


  • Light output: 80lm
  • Beam distance: 30m
  • High - Low light function and flashing mode
  • Running time up to 16 hours
  • Angle adjustment
  • ANSI FL1 standard approved
  • IPX4 - water resistant
  • Impact resistant up to 1m
  • Supplied complete with 3x AA alkaline batteries
  • Can also use NiMH rechargeable batteries
  • GP Batteries type CH32
  • The ideal Christmas or winter essential!
Type Headtorch
Angle adjustment
Battery Type / Qty 3 x AA
Body Material Plastic
Colour Grey
Lamp Type LED
Luminous Intensity 80lm
Water Ingress IPX4

Trustpilot