GP Batteries GPACTCH31000 Discovery CH31 Kids Head Torch Green with 2x CR2025

Order Code:

18-0538

Brand: GP MPN: GPACTCH31000 EAN-13: 4891199183355

Discontinued


This powerful GP Batteries Discovery CH31 series children's safety LED head torch is ideal for outdoor activities like jogging and camping, or for extra safety while walking to school on dark winter days.


  • Colour: green
  • Light output: 40 lumen
  • Beam distance: 8m
  • Up to 6 hours operation on a set of batteries
  • Impact resistant up to 1m
  • 2 brightness levels plus flashing mode
  • Powered by 2x CR2025 coin cell batteries
  • ANSI FL1 standard approved
  • CE approved
  • GP Batteries type CH31
Type Headtorch
Battery Type / Qty CR2025 x2
Body Material Plastic
Colour Green
Lamp Type LED
Luminous Intensity 40lm

You may also like


Trustpilot