GP 76ASTD496C10 Button Cell 1.5V LR44 10 pieces Alkaline 110mAh

MPN
GP76ASTD496C10
Brand
GP
EAN-13
4891199015496
Order Code
03-8092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock8 due on 02/12/2026


The GP76ASTD496C10 button cell by GP is an alkali-manganese battery with a voltage of 1.5 V and a capacity of 110 mAh. This versatile battery is commonly used in devices such as wristwatches, calculators, and other small electronics. The package includes 10 button cells, ideal for multiple replacements or spares.
Type LR44
Capacity 110mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 10
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot