GP 76ASTD222C2 Button Cell Alkaline Battery LR44 1.5V 2 pieces 110mAh

MPN
GP76ASTD222C2
Brand
GP
EAN-13
4891199139222
Order Code
03-8091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.827
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 70 availableBack-order availability date - 28/10/2026

The GP LR44 button cell is a 1.5 V alkali-manganese battery manufactured by GP, offering a capacity of 110 mAh. It comes in a pack of two and is commonly used in devices such as wristwatches and pocket calculators. The button cell is identified by the model GP76ASTD222C2.
Type LR44
Capacity 110mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 2
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot