GP 189ASTD981C1 Button Cell LR54 1.5V Alkali-Manganese High Quality

MPN
GP189ASTD981C1
Brand
GP
EAN-13
4891199003981
Order Code
03-8081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.680
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 70 availableBack-order availability date - 28/10/2026

The GP Button Cell LR54 is a 1.5 V alkaline battery manufactured by GP. It is commonly used in wristwatches and pocket calculators due to its reliable performance and compact size. This button cell is particularly suited for devices requiring a long-lasting power source.
Type LR54
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 3.1mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 3.1mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot