GP 186ASTD974C1 Button Cell LR43 1.5V Alkali-Manganese 1 piece High Quality

MPN
GP186ASTD974C1
Brand
GP
EAN-13
4891199003974
Order Code
03-8080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.680
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 26 availableBack-order availability date - 28/10/2026

The GP Button cell LR43 1.5 V is an alkaline-manganese battery manufactured by GP. It is ideal for use in watches and pocket calculators, offering reliable performance. This button cell is compact and designed specifically for devices requiring small but efficient power sources.
Type LR43
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 4.2mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 4.2mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot