GP 10023AC1 Super Battery 23A 12V 55mAh for Remote Controls

Image Representative of Range

GP 10023AC1 Super Battery 23A 12V 55mAh for Remote Controls

MPN
10023AC1
Brand
GP
EAN-13
4891199042119
Order Code
11-9354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.816
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 215 availableBack-order availability date - 04/12/2026

The GP Batteries 23A alkali-manganese battery is a non-standard, high-voltage power source with a 12-volt output and 55 mAh capacity. It is typically used in remote controls, car alarms, and small electronic devices. This battery comes in a single blister pack and measures 10x28mm.
Type 23A
Capacity 55mAh
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 1
Terminal Type Standard
Diameter 10mm
Height 28.5mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot