GoXtreme 20161 Surveillance Systems Advanced monitoring system for security

Order Code:

18-9939

Brand: GoXtreme MPN: 20161 EAN-13: 4260041686311
Qty Unit Price (Ex VAT)
1+ £118.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 16/05/2026

GoXtreme 20161 is a sophisticated surveillance system designed to deliver advanced monitoring capabilities. The GoXtreme Vision Duo 4K offers high-resolution video capture, ensuring precise and detailed imaging essential for critical security environments. This system is ideal for use in both commercial and industrial applications where surveillance integrity is paramount, such as in corporate premises, manufacturing facilities, and transportation hubs. Its design is tailored to facilitate seamless integration into existing security frameworks, providing reliable, real-time monitoring and recording functionalities crucial for maintaining highest security standards.
Type Action camera
Colour Black
Depth 3.1cm
Dimensions (W x H x D) 6 x 4.3 x 3.1 cm
Height 4.3cm
Power Supply Rechargeable battery
Product Type Action camera
Screen size diagonal (cm) 5cm
Screen size diagonal (inches) 2inch
Sensor Resolution 12MP
Supported Memory cards microSD
Video resolution 3840 x 2160 Pixel
Waterproof Yes
Weight 68g
Width 6cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot