Govee H1061002 Garden Furniture Beige Weather-resistant Outdoor Set

MPN
H1061002
Brand
Govee
EAN-13
6974316994466
Order Code
18-9934
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Govee H1061002 is a garden furniture set, specifically designed with weather-resistant materials suited for outdoor environments. This product, recognised with the alternate description 3339522, combines durability with functionality, making it particularly suitable for applications where furniture is exposed to variable weather conditions such as rain, wind, and sun. Engineered with a beige finish, the set offers not only a pleasing aesthetic but also resilience against fading and wear, ensuring longevity in outdoor settings. These attributes make the H1061002 an excellent choice for residential gardens, patios, and communal outdoor areas where robustness and material integrity are priorities.
Type LED panel (expansion)
AC adapter included Yes
AC input voltage 24 V
Accessories Included Mini level, Connection cable, Control box, Linking cables
Bulb Type LED (monochrome)
Centerpiece included Yes
Colour RGB
Energy consumption per 1000 hours 14 kWh
Energy efficiency class G
Energy efficiency rating G (A - G)
Energy efficiency scale A tog
Housing Material Plastic
Input Voltage 24 V
Interface Wi-Fi
Light bulb included Yes
Manual Yes
Material Plastic
Mounting Type Wall
No. of bulbs 2
Operating temperature (T-T) -10 - 45°C
Output Voltage 120 V
Package Type Box
Placement Wall
Power plug type Type C
Power source type AC
Product colour White
Product Type LED panel (expansion)
Quantity per pack 2 pc(s)
Rating per bulb 7W
Smartphone/tablet remote support Yes
Voice control Yes
Weight 500g
Works with Amazon Alexa Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot