Gossen Metrawatt Z505C Telearm 120 Test Probe CAT III/IV 53.5-120 cm

MPN
Z505C
EAN-13
4012932129687
Order Code
03-8055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £254.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Gossen Metrawatt manufactures the Telearm 120 safety test probe, known for its 4 mm socket compatibility and spring-loaded design. With a CAT III 600 V and CAT IV 300 V rating, this black test sensor guarantees robust safety and precision in electrical testing. It is ideal for environments requiring rigorous safety standards, ensuring secure contact and reliable measurements.
Type Safety test probe
Colour Black
Connection 4 mm socket
Jack Diameter 4mm
Length 120mm
Max. Length 120cm
Max. resistance 0.14Ω
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 600V
Plug Features Scoop-proof

Reviews

Be the first to submit a review

Trustpilot