Gossen Metrawatt Z219D WZ12D Clamp Meter Adapter 30mA-150A AC Range

MPN
Z219D
EAN-13
4012932113860
Order Code
03-8042
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £283.08
10+ £271.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Gossen Metrawatt WZ12D is a clamp meter adapter designed for measuring AC currents ranging from 30 mA to 150 A. Utilising a Rogowski coil for precision, it is ideal for integration with transformers and power converters for accurate current monitoring. Typical applications include troubleshooting electrical systems and maintaining current loops in industrial settings.
Type Clamp meter adapter
Maximum AC Current Measurement 150A
A AC reading range (min.) 30mA
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC
Dimensions (L x W x H) 120 x 40 x 26 mm
Height 26mm
Length 120mm
Max. frequency 500Hz
Opening range of current clamps 15mm
Type B 4 mm plug
Weight 170g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot