Gossen Metrawatt Z219C WZ12C Clamp Adapter 1mA-150A AC Low Error

MPN
Z219C
EAN-13
4012932113174
Order Code
03-8041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £262.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gossen Metrawatt WZ12C Clamp meter adapter is a versatile current converter with an AC reading range of 1 mA to 150 A. Equipped with a Rogowski coil, it serves as a reliable current loop and clamp adapter for electrical measurements. Typical applications include energy monitoring and diagnostics in both residential and industrial settings.
Type Clamp meter adapter
Maximum AC Current Measurement 150A
A AC reading range (min.) 1mA
Basic Accuracy 3%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 26 x 40 x 120 mm
Height 120mm
Length 26mm
Max. frequency 65Hz
Opening range of current clamps 15mm
Type B 4 mm plug
Weight 170g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot