Gossen Metrawatt Z204A CP1800 Clamp Meter Adapter 100mA-1250A AC/DC Range

MPN
Z204A
EAN-13
4012932124408
Order Code
03-8039
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £410.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gossen Metrawatt CP1800 is a clamp meter adapter that utilizes Hall effect technology to accurately measure both AC and DC currents ranging from 100 mA to 1250 A. This versatile current sensor is ideal for professional applications, providing precise measurements for electricians and engineers. Its robust design ensures reliable performance in various settings, making it a trusted choice for monitoring and maintaining electrical systems.
Type Clamp meter adapter
Maximum AC Current Measurement 1250A
A AC reading range (min.) 100mA
Amperage reading range DC (min.) 100mA
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC/DC
Dimensions (L x W x H) 200 x 74 x 25 mm
Height 25mm
Length 200mm
Max. frequency 20kHz
Maximum DC Current Measurement 1250A
Opening range of current clamps 32mm
Power supply (details) 9 V battery
Type B 4 mm plug
Weight 380g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot