Gossen Metrawatt Z110P KS17-S Test Lead 1.5m Red/Black 4mm Plug

MPN
Z110P
EAN-13
4012932134599
Order Code
03-8033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gossen Metrawatt KS17-S test lead is a high-quality probe designed for precision testing, featuring a 1.50 m length with a 4 mm plug in red and black colours. This test lead from Gossen Metrawatt, model Z110P, is ideal for electrical measurements and diagnostics due to its reliable construction. Its typical applications include use in electrical labs and fieldwork for testing circuits and components.
Cable Length 1.5m
Type Test lead
Colour Red/black
Diameter/connectortype 4mm
Misc Attribute KS17-S
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Type A Test probe
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot