Gossen Metrawatt Z110J KY95-3 Alligator Clip Set 4mm CAT III 1000V Black/Red

MPN
Z110J
EAN-13
4012932118421
Order Code
03-8032
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gossen Metrawatt KY95-3 Alligator clip set is a high-quality component designed for testing applications, featuring 4 mm sockets and CAT III 1000 V safety rating in both black and red colour options. Manufactured by Gossen Metrawatt, this single-piece set includes clips ideal for secure connections in electrical testing and measurement environments. Typical uses involve connecting test probes or sensors to check electrical systems safely and reliably.
Nominal Current 16A
Type Alligator clip set
Colour Red/black
Connection 4 mm socket
Jack Diameter 4mm
Nominal Voltage 1000V
Plug Features Scoop-proof
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot