Gossen Metrawatt U542A SC50-E Current Transformer 300/5A Compact Indoor Use

MPN
U542A
EAN-13
4012932125375
Order Code
03-8025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £104.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gossen Metrawatt SC50-E 300/5A 0.5VA Kl.1 42 mm is a cable conversion current transformer with a primary current of 300 A and secondary current of 5 A. This device is essential for retrofitting and measuring alternating current in various applications. It is typically used for monitoring and converting electrical parameters in industrial and commercial settings.
Type SC50-E 300/5A 0,5VA Kl.1 42mm
Primary Current 300A
Dimensions (L x W x H) 66 x 54.6 x 97 mm
Height 97mm
Length 66mm
Misc Attribute SC50-E 300/5A 0,5VA Kl.1 42mm
Secondary current 5A
Weight 450g
Width 54.6mm

Reviews

Be the first to submit a review

Trustpilot