Gossen Metrawatt U518B SC40-B Transformer 200/5A Compact Easy Install

MPN
U518B
EAN-13
4012932125702
Order Code
03-8020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £111.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gossen Metrawatt SC40-B 200/5A 1VA Kl.1 is a cable conversion current transformer with a primary current of 200 A and a secondary current of 5 A. It is typically used for alternating current measurement and monitoring in retrofitting applications. This product aids in converting high current input into a lower, standardised output suitable for use in electrical systems.
Type SC40-B 200/5A 1VA Kl.1 18mm
Primary Current 200A
Dimensions (L x W x H) 49 x 44.5 x 67.2 mm
Height 67.2mm
Length 49mm
Misc Attribute SC40-B 200/5A 1VA Kl.1 18mm
Secondary current 5A
Weight 360g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot