Gossen Metrawatt U2389-V021 Power Meter 3-Phase Digital MID-Approved

MPN
U2389-V021
EAN-13
4012932128635
Order Code
03-8006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £307.83 £307.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gossen Metrawatt U2389-V021 is a digital electricity meter designed for measuring three-phase current. It features direct connection capability and includes a converter jack, making it suitable for precise energy measurement and monitoring. This MID-approved meter is ideal for industrial and commercial applications, ensuring accurate billing and energy management.
Type Electricity meter (3-phase) incl. converter jack
Counter type 3-Phase 4-conductor meter
Dim (L x W x H) 90 x 72 x 70 mm
Frequency 50Hz
Height 70mm
Length 90mm
MID-approved Yes
Operating Voltage 3x 230 / 400V
Special feature 4 tariff inputs
Weight 300g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot