Gossen Metrawatt U2389-V011 3-Phase Multifunctional Digital Power Meter

MPN
U2389-V011
EAN-13
4012932128598
Order Code
03-8004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £284.08 £283.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 30/10/2026

The Gossen Metrawatt U2389-V011 is a digital three-phase electricity meter that includes a converter jack. It is MID-approved and designed for direct connection applications, typically mounted on a DIN rail. This energy meter is suitable for accurately measuring and monitoring three-phase current in residential, commercial, or industrial settings.
Type Electricity meter (3-phase) incl. converter jack
Counter type 3-Phase 4-conductor meter
Dim (L x W x H) 90 x 72 x 70 mm
Frequency 50Hz
Height 70mm
Length 90mm
MID-approved Yes
Operating Voltage 3 x 230/400V AC
Special feature 4 tariff inputs
Weight 300g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot