Gossen Metrawatt U128B Current Transformer Compact 250/1A IP20

MPN
U128B
EAN-13
4012932125573
Order Code
03-7999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £77.37 £77.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/11/2026

The Gossen Metrawatt cable conversion current transformer, model SC40-C 250/1A 0,2VA Kl.1 28 mm, is designed for converting a primary current of 250 A to a secondary current of 1 A. It features a compact design ideal for retrofitting and is particularly suited for alternating current measurement tasks. Typically, it is used in grinding or other applications requiring precise current conversion.
Type SC40-C 250/1A 0,2VA Kl.1 28mm
Primary Current 250A
Dimensions (L x W x H) 49 x 44.5 x 67.2 mm
Height 67.2mm
Length 49mm
Misc Attribute SC40-C 250/1A 0,2VA Kl.1 28mm
Secondary current 1A
Weight 360g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot