Gossen Metrawatt U128A SC40-C Current Transformer 200/1A 0.2VA Compact

MPN
U128A
EAN-13
4012932125566
Order Code
03-7998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £75.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

The Gossen Metrawatt SC40-C 200/1A 0,2VA Kl.1 28 mm is a cable conversion current transformer designed for measuring alternating current up to 200 A, with a secondary output of 1 A. It features a compact 28 mm design suitable for retrofitting and measurement applications. Ideal for use in current loops and AC conversion, it facilitates precise monitoring in electrical systems.
Type SC40-C 200/1A 0,2VA Kl.1 28mm
Primary Current 200A
Dimensions (L x W x H) 49 x 44.5 x 67.2 mm
Height 67.2mm
Length 49mm
Misc Attribute SC40-C 200/1A 0,2VA Kl.1 28mm
Secondary current 1A
Weight 360g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot