Gossen Metrawatt U118F SC30 Current Transformer 200/1A Compact Design

MPN
U118F
EAN-13
4012932125498
Order Code
03-7996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gossen Metrawatt SC30 200/1A, 0.2 VA Kl.1, is a cable conversion current transformer designed for retrofitting and alternating current measurement applications with a primary current of 200 A and a secondary current of 1 A. This compact 18 mm transformer ensures accurate current conversion, ideal for scenarios requiring reliable measurement and monitoring. Typically used for current loop systems in industrial and commercial settings, this transformer supports precision in energy management and analysis.
Type SC30 200/1A 0,2VA Kl.1 18mm
Primary Current 200A
Dimensions (L x W x H) 36 x 35.6 x 50.4 mm
Height 50.4mm
Length 36mm
Misc Attribute SC30 200/1A 0,2VA Kl.1 18mm
Secondary current 1A
Weight 240g
Width 35.6mm

Reviews

Be the first to submit a review

Trustpilot