Gossen Metrawatt M707C SECUTEST ST PRO Bluetooth Equipment Tester

Order Code:

03-7983

Brand: Gossen Metrawatt MPN: M707C EAN-13: 4012932133363

Discontinued


The SECUTEST ST PRO COMFORT by Gossen Metrawatt is a highly accurate equipment tester calibrated to DAkkS standards. It is designed to meet VDE standards 0701-0702, 0544, and 0751, making it ideal for testing and verifying the safety of electrical appliances. This Gossen Metrawatt M707C device is commonly used in environments requiring compliance with regulations such as bgv, bgva3, and dguv.
Type Equipment tester
Calibrated DAkkS standards
Dimensions (L x W x H) 190 x 340 x 180 mm
Height 180mm
Length 190mm
Memory Yes
Memory (space) 50000
Misc Attribute SECUTEST ST PRO COMFORT
Voltage Supply 230 V/AC
Width 340mm

Trustpilot