Gossen Metrawatt M662A Shunt Adapter Tests Insulation Resistance Accuracy

MPN
M662A
EAN-13
4012932111774
Order Code
03-7981
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £401.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gossen Metrawatt ISO-Kalibrator 1 Shunt, model M662A, measures 53 x 122 x 60 mm. This precise bridge component is ideal for calibration and testing applications. It serves as a reliable tool in electrical measurement setups.
Type Shunt
Dim (L x W x H) 53 x 122 x 60 mm
Enclosure Height 60mm
Enclosure Length 53mm
Enclosure Width 122mm
Misc Attribute ISO-Kalibrator 1
Resistor series 100 kΩ - 100MΩ
Tolerance ± 0.5%

Reviews

Be the first to submit a review

Trustpilot