Gossen Metrawatt M630G Metravolt 12 D+L Voltage Tester Phase/Sequence IP65

MPN
M630G
EAN-13
4012932121957
Order Code
03-7977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £416.61 £416.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 10/11/2026

The Gossen Metrawatt Metravolt 12 D+L is a robust two-pole voltage tester suitable for CAT III 1000 V and CAT IV 600 V environments. Featuring both LCD and LED displays along with acoustic signals, it ensures accurate and reliable voltage measurements. This device is ideal for electricians and technicians needing to safely test electrical installations and equipment.
Maximum Voltage 1500V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 39 x 62 x 240 mm
Frequency Range 15 Hz - 10 kHz
Height 240mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 39mm
Max. frequency 10kHz
Min. frequency 15Hz
Misc Attribute Metravolt 12 D+L
Type Two-pole voltage tester
V AC reading range (min.) 0V
Voltage reading range DC (min.) 0V
Weight 270g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot