Gossen Metrawatt M620A METRAPhase 1 Rotating EMF Indicator CAT IV 600V LED

MPN
M620A
EAN-13
4012932113181
Order Code
03-7976
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £310.36 £309.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Gossen Metrawatt, the METRAPhase 1 is a two-pole voltage tester designed for detecting rotating electromagnetic fields. Featuring a CAT IV 600 V rating, it provides high safety for electricians working in demanding environments. Typical applications include verifying phase rotation in three-phase systems and testing voltage presence.
Type Rotating EMF indicator
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Display LED
Insulation Test Voltage CAT IV
IP Rating IP40
Misc Attribute METRAPhase 1
Reading Category CAT IV 600 V
Reading Type Rotating magnetic field
V AC reading range 690 V (max)
V AC reading range (max.) 690V

Reviews

Be the first to submit a review

Trustpilot