Gossen Metrawatt M611L METRALINE VC Sense Voltage Tester CAT III/IV LED

MPN
M611L
EAN-13
4012932135671
Order Code
03-7975
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £136.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 weeks

Gossen Metrawatt's METRALINE VC Sense is a two-pole voltage tester designed for measuring up to CAT III 1000 V and CAT IV 600 V. It features LED indicators for clear voltage level display. This voltage tester is suitable for safely testing electrical circuits in commercial and industrial settings.
Maximum Voltage 1500V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (L x W x H) 60 x 205 x 35 mm
Display LED
Frequency Range 0 Hz - 800 Hz
Height 35mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 60mm
Max. frequency 800Hz
Min. frequency 0Hz
Misc Attribute METRALINE VC Sense
Plastic free packaging Plastic-free packaging
Type Voltage Tester
V AC reading range (min.) 1V
Voltage reading range DC (min.) 1V
Width 205mm

Reviews

Be the first to submit a review

Trustpilot