Gossen Metrawatt M611K Metraline VT Sense Non-contact CAT IV 1000V Tester

MPN
M611K
EAN-13
4012932135244
Order Code
03-7974
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 weeks

The Gossen Metrawatt Metraline VT Sense is a non-contact voltage tester designed for CAT IV 1000 V applications with vibration, visual, and acoustic alerts. This device, suitable for both current and voltage testing, ensures safe operation in high-voltage environments. Typical applications include testing electrical circuits and identifying live wires without direct contact.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 23 x 155 x 25 mm
Frequency Range 40 Hz - 400 Hz
Height 25mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 23mm
Max. frequency 400Hz
Min. frequency 40Hz
Misc Attribute Metraline VT Sense
Plastic free packaging Plastic-free packaging
Reading Category CAT IV 1000 V
Type Non-contact voltage tester
V AC reading range (min.) 20V
Weight 55g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot