Gossen Metrawatt M611G METRALINE VT LED Voltage and continuity tester CAT IV 6

MPN
M611G
EAN-13
4012932135183
Order Code
16-3489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 weeks

Gossen Metrawatt M611G, 3411550. This voltage and continuity tester is a product, featuring a robust design suitable for high-demand electrical environments. The METRALINE VT LED model provides reliable testing capabilities categorised under CAT IV 600V, which ensures a high level of safety for testing electrical circuits. Key attributes include an ergonomic construction for ease of handling and LED indicators to provide clear status outputs, making it an apt choice for confirming circuit continuity and voltage presence in various industrial, commercial, and residential applications. It is particularly suited for use in environments where precise voltage measurement and continuity testing are critical, such as in electrical installation and maintenance tasks for verifying safe circuit operation.
Maximum Voltage 600V
Display Type LED
Dimensions (L x W x H) 280 x 75 x 35 mm
Display LED
Height 35mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 280mm
Reading Category CAT IV 600 V
Type Voltage and continuity tester
Weight 275g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot