Gossen Metrawatt M611E DUSPOL 1000V Tester CAT III/IV LED IP65 Vibration

MPN
M611E
EAN-13
4012932124033
Order Code
03-7972
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £79.77 £69.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Gossen Metrawatt DUSPOL expert 1000 is a CAT III 1000 V and CAT IV 600 V two-pole voltage tester designed for robust and accurate electrical testing. It features LED indicators, vibration feedback, and acoustic signals for clear and reliable measurement feedback. Ideal for professional electricians, this voltage tester is used for testing current, voltage, and continuity in various electrical systems.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Frequency Range 0 Hz - 500 Hz
Insulation Test Voltage CAT IV
IP Rating IP65
Load switching 30mA
Max. frequency 500Hz
Min. frequency 0Hz
Misc Attribute DUSPOL expert 1000
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 250g

Reviews

Be the first to submit a review

Trustpilot