Gossen Metrawatt M320A METRACLIP 41 Clamp Meter 4000 count CAT III 300V

Image Representative of Range

Gossen Metrawatt M320A METRACLIP 41 Clamp Meter 4000 count CAT III 300V

MPN
M320A
EAN-13
4012932122015
Order Code
11-9338
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £940.02 £938.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Gossen Metrawatt METRACLIP 41 is a handheld digital multimeter featuring a CAT III 300 V rating and a 4000-count display. This clamp meter is ideal for applications such as photo-voltaic, VDE testing, and general electrical diagnostics. True RMS capability enhances its precision in measuring voltage, current, and frequency.
Type Clamp meter
Maximum AC Current Measurement 40A
A AC reading range (min.) 5mA
Amperage reading range DC (min.) 5mA
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC/DC
Dimensions (W x H) 64 mm x 193 mm
Display Digital
Display Count 4000
Height 193mm
Interfaces none
Maximum DC Current Measurement 40A
Measurement type (details) True RMS
Misc Attribute METRACLIP 41
Opening range of current clamps 25mm
Power supply (details) 9 V battery
Weight 235g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot