Gossen Metrawatt M246C METRAHIT COIL Multimeter Calibrated IP54 CAT IV 600V

Image Representative of Range

Gossen Metrawatt M246C METRAHIT COIL Multimeter Calibrated IP54 CAT IV 600V

MPN
M246C
EAN-13
4012932125764
Order Code
11-9337
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1403.62 £1401.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/11/2026

The Gossen Metrawatt METRAHIT COIL is a versatile handheld multimeter calibrated to DAkkS standards and is splashproof with an IP54 rating. It is suitable for CAT III 1000 V and CAT IV 600 V applications, and features a 3100 count digital display for precise measurements. Ideal for electricians and technicians, it functions as a voltmeter, ammeter, and frequency tester, providing reliable voltage and current readings in various settings.
Type Handheld multimeter
A AC reading range (min.) 100nA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 100nA
Calibrated to DAkkS standards
Current reading AC/DC
Display Digital
Display Counts 3100
Measurement type (details) True RMS
Misc Attribute METRAHIT COIL
Power supply (details) 2 AA batteries
Voltage metering AC/DC
Weight 1.08kg

Reviews

Be the first to submit a review

Trustpilot