Gossen Metrawatt M 700 D METRATESTER 5 & VDE Tester

MPN
M 700 D-Z
EAN-13
4012932112375
Order Code
54-6372
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £893.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Gossen Metrawatt M700D is a measuring instrument for testing mobile devices after repair or maintenance according to DIN VDE 0701 part 1 – 240 and for periodic testing according to DIN VDE 0702. These regulations require the measurement of protective conductor resistance, insulation resistance and equivalent leakage current for repaired or modified electrical devices, as well as testing for the absence of voltage at exposed, conductive parts for data processing systems and office machines. Two mains output sockets are provided on the device to enable a complete range of tests to be carried out. Should any measurement exceed the test's limit the user is given both visual and audible warnings.
  • Large digital LCD
  • Optional calibration to ISO/DAkkS
  • Power supply 230V AC
  • Standards DIN VDE 0701 part 1 - 240, DIN VDE 0702
  • Complies with the newer DIN VDE 0701-2000
  • Housing IP40 rated
  • Dimensions 140 x 190mm
  • Weighs 1300g
Type Equipment tester
Manufacturers Warranty 1 Year
Dimension 140 x 190mm
Dimensions 140 x 190mm
Housing IP40 rated
IP Rating IP20

Reviews

Be the first to submit a review

Trustpilot