Gossen Metrawatt GTZ3602000R0001 A3-16 Test Lead Adapter CEE 5-Pin 16A

MPN
GTZ3602000R0001
EAN-13
4012932103854
Order Code
03-7942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £307.71 £305.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gossen Metrawatt A3-16 test lead adapter, model GTZ3602000R0001, features a CEE plug with 5 pins and a 16 A rating, including 4 mm sockets. This adapter is ideal for connecting test probes securely in electrical testing environments. It is commonly used for professional applications requiring reliable and safe measurement connections.
Type Test lead adapter
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 4 mm socket
Jack Diameter 4mm
Misc Attribute A3-16
Nominal Current 16A
Nominal Voltage 400V AC
Reading Category CAT IV 600 V

Reviews

Be the first to submit a review

Trustpilot