Gossen F503N MAVOLUX 5032 B USB Lux Meter 0.01-199900 lx Class B Accuracy

Order Code:

09-2326

Brand: Gossen MPN: F503N EAN-13: 4012932123913
Qty Unit Price (Ex VAT)
1+ £1310.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gossen Photo F503N MAVOLUX 5032 B USB Lux meter measures light intensity with a range from 0.01 to 199,900 lux. It features high precision and USB connectivity for data transfer, making it a reliable tool for scientific research, architectural planning, and quality assurance in lighting installations. Typical applications include measuring brightness levels in offices, laboratories, and photography studios.
Type Lux meter
Illuminance Reading Range 0.01lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 330 x 380 x 110 mm
Display LCD
Height 110mm
Interfaces USB
Length 330mm
Reading Accuracy 0.01lx
Reading Type Light intensity
Width 380mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot