Gossen F521G MAVOSPEC BASE Colour Analyser Portable High-End Spectrometer

Image Representative of Range

Gossen F521G MAVOSPEC BASE Colour Analyser Portable High-End Spectrometer

MPN
F521G
Brand
Gossen
EAN-13
4012932128765
Order Code
09-2327
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2144.65 £1886.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/09/2026

The Gossen Photo F521G MAVOSPEC BASE Colour analyser is a sophisticated light intensity meter designed to precisely measure and analyse brightness. Manufactured by Gossen Photo, it serves as a lux detector and brightness detector with exceptional reliability. Ideal for professional lighting applications, it ensures optimal performance in evaluating light conditions.
Type Colour analyser
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 30 x 60 x 139 mm
Display LED
Height 139mm
Length 30mm
Product type description Zubehör Digitalkameras
Reading Type Light intensity
Screen size diagonal (inches) 1.0in
Weight 200g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot