Christmas Opening Hours and Delivery Dates here

Gossen F502B Luxmeter: Measures 0.1-199000 lx Accurate & Reliable

Order Code:

09-2324

Brand: Gossen MPN: F502B EAN-13: 4012932126266
Qty Unit Price (Inc VAT)
1+ £567.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Gossen Photo F502B lux meter, produced by Gossen Photo, measures light intensity from 0.1 to 199,000 lx. This light intensity meter is ideal for accurately assessing brightness levels in photography and cinematography settings. Its precision and wide range make it suitable for environments requiring detailed light analysis.
Type Lux meter
Illuminance Reading Range 0.1lx
Reading Accuracy 0.1lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 160 x 110 x 25 mm
Display LCD
Height 25mm
Length 160mm
Reading Type Light intensity
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot