Gorilla Glue 4044500 Gorilla Superglue Brush & Nozzle 12g

MPN
4044500
Brand
Gorilla Glue
EAN-13
5704947002480
Order Code
96-1535
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Gorilla Superglue has a fine bristled brush for controlled coverage with less mess. Precision tip nozzle for quick, easy dispensing. Its high strength and quick set-time make it the go-to for a variety of household projects.

Developed for long-lasting repairs in an instant, dries in 10–30 seconds and is Impact-Tough® reinforced with rubber for increased impact resistance. It has an anti-clog cap with a metal pin inside to ensure an airtight seal for maximum reusability.


Type Superglue
Colour White
Dispensing Method Bottle
Volume 12g

Reviews

Be the first to submit a review

Trustpilot