GoPro CHDRB-133-RW Surveillance System compact robust design white

MPN
CHDRB-133-RW
Brand
GoPro
EAN-13
0810116383818
Order Code
18-9933
Country of Origin
Chile
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £634.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 19/06/2026

GoPro CHDRB-133-RW is a surveillance system part identified by its compact and robust design, associated with the HERO13 Black Ultra Wide Edition. This component is engineered to deliver exceptional durability and reliability in a variety of surveillance applications. It provides a high-resolution ultra-wide field of view, making it well-suited for both indoor and outdoor monitoring tasks, especially in environments demanding resilient equipment operation. Typical engineering applications include its use in security infrastructure, traffic monitoring, and high-demand industrial settings, where its performance and sturdy construction ensure optimal functionality under diverse conditions. The part is also referred to by its alternate description, 3437209 - GoPro CHDRB-133-RW, indicative of its precise specification in professional settings.
Type Action camera
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Depth 33.6mm
Dimensions (W x H x D) 71.8 x 50.8 x 33.6 mm
Height 50.8mm
Power Supply Rechargeable battery
Product Type Action camera
Screen size diagonal (cm) 5.77cm
Screen size diagonal (inches) 2.27inch
Sensor Resolution 27.6MP
Sensor Type CMOS
Supported Memory cards microSD
Video resolution 3840 x 2160 Pixel
Waterproof Yes
Weight 178g
Width 71.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot