GoPro CHDHX-131-RW Surveillance System White Compact Durable Design

MPN
CHDHX-131-RW
Brand
GoPro
EAN-13
0810116381616
Order Code
18-9931
Country of Origin
Canada
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £671.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 12/06/2026

GoPro CHDHX-131-RW, HERO13 Black, is a compact and durable surveillance system designed for robust performance in demanding environments. This advanced model features high-resolution imaging capabilities, supporting precise monitoring and data capture applications essential for security, research, and operational analysis. Constructed to withstand challenging conditions, the device is ideal for engineering applications where accuracy and reliability in data collection are paramount, such as industrial process surveillance, infrastructure inspection, and remote monitoring projects. Its design prioritises ease of integration into existing systems while ensuring continuous operation in diverse environmental settings.
Type Action camera
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Depth 33.6mm
Dimensions (W x H x D) 71.8 x 50.8 x 33.6 mm
Height 50.8mm
Power Supply Rechargeable battery
Product Type Action camera
Screen size diagonal (cm) 5.76cm
Screen size diagonal (inches) 2.27inch
Sensor Resolution 27.6MP
Sensor Type CMOS
Supported Memory cards microSD
Video resolution 5312 x 2988 Pixel
Waterproof Yes
Weight 121g
Width 71.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot