GoPro CHDHX-121-RW Surveillance System Waterproof Action Camera Black

MPN
CHDHX-121-RW
Brand
GoPro
EAN-13
0810116380282
Order Code
18-9930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £690.00 £586.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 04/12/2026

GoPro CHDHX-121-RW, HERO12 Black, is a robust surveillance system tailored for capturing high-intensity action in challenging environments. This waterproof action camera is engineered to withstand submersion in water and designed for durability, making it ideal for aquatic and extreme sports surveillance as well as environmental monitoring applications. With advanced imaging capabilities, it captures high-resolution video and photos, providing critical data for engineers involved in field research or security monitoring tasks. Its versatility ensures precise performance even in complex scenarios, offering reliable operation in diverse engineering applications.
Type Action camera
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Depth 33.6mm
Dimensions (W x H x D) 71.8 x 50.8 x 33.6 mm
Height 50.8mm
Power Supply Rechargeable battery
Product Type Action camera
Sensor Type CMOS
Waterproof Yes
Weight 154g
Width 71.8mm

Reviews

Be the first to submit a review

Trustpilot