GoodSky JE-124DM PCB Relay 24V DC 8A 1 Maker 1 piece(s) Reliable Use

Image Representative of Range

GoodSky JE-124DM PCB Relay 24V DC 8A 1 Maker 1 piece(s) Reliable Use

MPN
JE-124DM
Brand
Good Sky
EAN-13
4064161304663
Order Code
09-2317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 910 in stock

The Good Sky JE-124DM is a PCB relay designed for 24 V DC applications and can handle up to 8 A. This mini relay is suitable for PCB mount in printed circuit boards. Typical applications include automation systems and electronic devices requiring reliable switching.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 2880Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
Fall Time 6ms
Length 20mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 6g

Reviews

Be the first to submit a review

Trustpilot