GoodSky JE-112D PCB Relay 12V DC 5A 1 Change-Over 1 piece

Image Representative of Range

GoodSky JE-112D PCB Relay 12V DC 5A 1 Change-Over 1 piece

MPN
JE-112D
Brand
Good Sky
EAN-13
4064161304632
Order Code
09-2314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

The Good Sky JE-112D is a PCB relay that operates at 12 V DC with a maximum current rating of 5 A and features a single change-over contact. It is designed for mounting on printed circuit boards and is suitable for a range of applications including control systems, automation, and electronic devices. This mini relay is ideal for space-limited setups in various electronic projects.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 720Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
Fall Time 6ms
Length 20mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 6g

Reviews

Be the first to submit a review

Trustpilot