GoodSky JE-105DM PCB Relay 5V DC 8A 1 Maker 1 piece

Image Representative of Range

GoodSky JE-105DM PCB Relay 5V DC 8A 1 Maker 1 piece

MPN
JE-105DM
Brand
Good Sky
EAN-13
4064161304649
Order Code
09-2313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 855 in stock

The Good Sky JE-105DM is a PCB relay designed for 5 V DC operation and can handle up to 8 A. This miniature relay is suitable for printed circuit board mounting, making it ideal for compact electronic designs. Typical applications include switching tasks in consumer electronics and small appliances.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 125Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
Fall Time 6ms
Length 20mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 6g

Reviews

Be the first to submit a review

Trustpilot