GoodSky GQ-SH-105LM1F PCB Relay 5V DC 10A 1 Maker 1 piece

Image Representative of Range

GoodSky GQ-SH-105LM1F PCB Relay 5V DC 10A 1 Maker 1 piece

MPN
GQ-SH-105LM1F
Brand
Good Sky
EAN-13
4064161304670
Order Code
09-2307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 921 in stock

The Good Sky GQ-SH-105LM1F is a PCB relay designed for a 5 V DC input and can handle up to 10 A. Its compact design makes it suitable for printed circuit boards, offering reliability in electronic applications. Typically used in automation systems, consumer electronics, and other low voltage circuits, it is ideal for efficient and compact designs.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 125Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
2.5 x 104 Operations at TV Rated Load
Fall Time 5ms
Length 18.2mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g

Reviews

Be the first to submit a review

Trustpilot