GoodSky GQ-SH-105DM2F PCB Relay 5V DC 16A 1 Form A 1 piece

Image Representative of Range

GoodSky GQ-SH-105DM2F PCB Relay 5V DC 16A 1 Form A 1 piece

MPN
GQ-SH-105DM2F
Brand
Good Sky
EAN-13
4064161304700
Order Code
09-2306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 862 in stock

Good Sky's GQ-SH-105DM2F is a PCB relay with a 5 V DC coil voltage and 16 A switching capacity. This mini relay is suitable for both PCB and surface-mount applications, making it versatile for various electronic devices. Typically used in consumer electronics and industrial automation, it offers reliable performance in compact spaces.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 70Ω
Connection Solder pins
Contact Material Ag-alloy
Durability 10 5 Operations at Rated Resistive Load
2.5 x 104 Operations at TV Rated Load
Fall Time 5ms
Length 18.2mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g

Reviews

Be the first to submit a review

Trustpilot