Goobay 95743 Keystone Patch Panel 24 Port Black 483 mm 1 U Unequipped

MPN
95743
Brand
Goobay
EAN-13
4040849957437
Order Code
16-3488
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.40 £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

Goobay 95743 Keystone Patch Panel offers a robust infrastructure solution with its 24-port configuration, measuring 483 mm in width and 1 U in height. This unequipped panel features a black finish and provides flexibility for networking engineers who require tailored cabling setups. Suitable for a range of typical engineering applications such as structured cabling in data centres, server rooms, and telecommunications networks, the panel facilitates a streamlined installation of various keystone jacks, allowing for ease of customisation and maintenance. Its design ensures compatibility with industry-standard racks and enclosures, making it an essential component for modular and scalable network environments.
Type Network patch panel
Colour Black
Patch panel Design Unequipped
Rack size 483 mm (19")
Rack unit 1U

Reviews

Be the first to submit a review

Trustpilot