Goobay 93053 ISDN Adapter RJ12 socket to 2x RJ12 White

MPN
93053
Brand
Goobay
EAN-13
4040849930539
Order Code
16-3484
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 730 in stock

Goobay 93053 ISDN Adapter is a precision-engineered component designed to convert a single RJ12 socket into two RJ12 sockets, offering a reliable solution for expanding connectivity in telecommunications setups. With its compact and robust design, this adapter facilitates seamless integration into various systems requiring multiple ISDN connections, serving well in both residential and commercial applications. Its white finish allows for easy pairing with existing cabling infrastructures, while ensuring compliance with RJ plug and socket standards. Widely used in network installations, telephony systems, and data transmission applications, the adapter provides a practical means of extending ISDN interfaces without compromising connection integrity or signal quality.
Type RJ12
Gender Socket
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Cable Use ISDN
Colour White
Connection Type ISDN
Connector Version straight
No. of A connectors 1
No. of B connections 2
Product Type ISDN Adapter
Type A RJ12 socket
Type B RJ12 socket

Reviews

Be the first to submit a review

Trustpilot